Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3T-SL13 2M
Order Code3413994
Product RangeE3T Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €144.800 |
5+ | €141.900 |
10+ | €139.010 |
25+ | €136.110 |
50+ | €133.220 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
€144.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3T-SL13 2M
Order Code3413994
Product RangeE3T Series
Technical Datasheet
Sensor TypeUltraThin Photoelectric Sensors
Sensing Distance Max15mm
Sensing Range Max15mm
Sensing MethodReflective
Supply Voltage DC Min12V
Sensor Output TypePNP Open Collector
Output TypePNP Open Collector
Supply Voltage DC Max24V
Product RangeE3T Series
Connection MethodCable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source650nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCTo Be Advised
Technical Specifications
Sensor Type
UltraThin Photoelectric Sensors
Sensing Range Max
15mm
Supply Voltage DC Min
12V
Output Type
PNP Open Collector
Product Range
E3T Series
Supply Voltage Min
12VDC
Light Source
650nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
15mm
Sensing Method
Reflective
Sensor Output Type
PNP Open Collector
Supply Voltage DC Max
24V
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02