Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-D81 2M
Order Code1909108
Product RangeE3Z Series
Technical Datasheet
14 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €107.900 |
| 5+ | €105.740 |
| 10+ | €103.580 |
| 25+ | €101.430 |
| 50+ | €99.270 |
Price for:Each
Minimum: 1
Multiple: 1
€107.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3Z-D81 2M
Order Code1909108
Product RangeE3Z Series
Technical Datasheet
Sensing Range Max100mm
Sensing MethodDiffuse Reflective
Sensor Output TypePNP
Product RangeE3Z Series
Supply Voltage DC Min12V
Connection MethodM8 Connector
Supply Voltage DC Max24V
SVHCNo SVHC (17-Dec-2014)
Product Overview
The E3Z series Photoelectric Sensor with a secure track record of one million sold yearly. The series features long sensing distance of 30m for Through-beam Models, 4m for Retro-reflective Models and 1 m for Diffuse-reflective Models. Mechanical axis and optical axis offset of less than ±2.5° simplifies optical axis adjustment. The sensors have high stability with unique algorithm that prevents interference of external light.
- Top-level sensing distance with built-in amplifier
- Low-temperature operation for applications in cold-storage warehouses
- Improved matching of optical axis and mechanical axis for through-beam and retro-reflective models
- Sensor protection against incorrect wiring
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
100mm
Sensor Output Type
PNP
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Sensing Method
Diffuse Reflective
Product Range
E3Z Series
Connection Method
M8 Connector
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065