Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5C2-R20K 200'C
Order Code175521
Technical Datasheet
27 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €136.070 |
Price for:Each
Minimum: 1
Multiple: 1
€136.07 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE5C2-R20K 200'C
Order Code175521
Technical Datasheet
Operating Temperature Min0°C
Temperature Accuracy ±-
Output Voltage Min-
Product Overview
The E5C2-R20K 200'C is a Temperature Controller with analogue setting. It Incorporates proportional control and reset adjustment function. The consecutive mounting possible using mounting adapter. It also incorporates a plug-in socket, thus allows to DIN-track and flush mounting. It comes with thermocouple (with sensor burnout detection circuit), platinum resistance thermometer or thermistor with replaceable element. It features ON/OFF or proportional control method and SPDT 3A at 250VAC resistive load relay output.
- 90 to 110% of Rated supply voltage
- No indication
- 20MΩ minimum at 500VDC Insulation resistance
- 2000VAC 50/60Hz for 1 minimum Dielectric strength
- 100000 Operations minimum life expectancy
Applications
Industrial, Thermal Management, Automation & Process Control
Warnings
Do not use an inverter output as the power supply.
Technical Specifications
Operating Temperature Min
0°C
Output Voltage Min
-
Temperature Accuracy ±
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2