Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-2-S AC24(S)
Order Code7446202
Product RangeG2RS Series
Technical Datasheet
35 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €14.840 |
5+ | €14.470 |
10+ | €14.100 |
25+ | €13.360 |
50+ | €12.620 |
100+ | €11.880 |
250+ | €11.130 |
Price for:Each
Minimum: 1
Multiple: 1
€14.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2R-2-S AC24(S)
Order Code7446202
Product RangeG2RS Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current5A
Product RangeG2RS Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance253ohm
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
253ohm
Coil Voltage
24VAC
Product Range
G2RS Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020185