Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NA-205B-UTU DC5-24
Order Code1181258
Product RangeG3NA Series
Technical Datasheet
31 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €22.690 |
5+ | €21.970 |
10+ | €21.310 |
20+ | €20.840 |
50+ | €20.370 |
Price for:Each
Minimum: 1
Multiple: 1
€22.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3NA-205B-UTU DC5-24
Order Code1181258
Product RangeG3NA Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current5A
Operating Voltage Max264VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min19VAC
Control Voltage Min5VDC
Control Voltage Max24VDC
Product RangeG3NA Series
Product Overview
The G3NA-205B BUTUDC524 is a Hockey Puck Solid State Relay with SPST-NO contact, zero crossing switching mode and screw terminals. This G3NA-series panel mount relay features built-in varistor effectively absorb external surges. Operation indicator enables monitoring operation. It provides a uniform mounting pitch. Certified by VDE (TUV).
- Phototriac isolation
- Protective cover for greater safety
- Red LED
- 1.6VRMS Maximum output ON voltage drop
- 2500VAC for one minute Dielectric strength
- -30 to 80°C Ambient operating temperature range
Applications
Industrial
Warnings
Do not touch the G3NA terminal section (the charged section) when the power supply is ON. Be sure to attach the cover before use.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
264VAC
Relay Terminals
Screw
Operating Voltage Min
19VAC
Control Voltage Max
24VDC
Load Current
5A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
5VDC
Product Range
G3NA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072