Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €45.570 |
5+ | €43.280 |
10+ | €42.600 |
20+ | €41.920 |
Price for:Each
Minimum: 1
Multiple: 1
€45.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoG3PE-215B DC12-24
Order Code1973906
Technical Datasheet
Contact Configuration-
Load Current15A
Operating Voltage Max30VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min9.6VDC
Control Voltage Min75VAC
Control Voltage Max264VAC
Product Range-
Product Overview
The G3PE-215B DC12-24 is a 1-phase Solid-state Relay for heaters, G3PE series. Slim width industrial SSR with heat sink ideal for heater control. Single-phase models have attached heat sink allowing for quick easy track mount installation. Zero cross or random turn on models.
- Phototriac coupler insulation
- Snubber circuit provides excellent short-term surge absorption
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
-
Operating Voltage Max
30VDC
Relay Terminals
Screw
Operating Voltage Min
9.6VDC
Control Voltage Max
264VAC
Load Current
15A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
75VAC
Product Range
-
Technical Docs (1)
Alternatives for G3PE-215B DC12-24
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24