Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3TA-ODX02S DC24
Order Code1385285
Product RangeG3TA Series
Technical Datasheet
No Longer Manufactured
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG3TA-ODX02S DC24
Order Code1385285
Product RangeG3TA Series
Technical Datasheet
Contact Configuration-
Load Current2A
Operating Voltage Max26.4VDC
Relay MountingPanel Mount
Relay TerminalsQuick Connect
Switching Mode-
Operating Voltage Min19.2VDC
Control Voltage Min19.2VDC
Control Voltage Max26.4VDC
Product RangeG3TA Series
Technical Specifications
Contact Configuration
-
Operating Voltage Max
26.4VDC
Relay Terminals
Quick Connect
Operating Voltage Min
19.2VDC
Control Voltage Max
26.4VDC
Load Current
2A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
19.2VDC
Product Range
G3TA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412