Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-A8 24-48VAC/12-4 DC48
Order Code3137983
Product RangeH3CR-A
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €87.900 |
5+ | €86.330 |
10+ | €83.350 |
Price for:Each
Minimum: 1
Multiple: 1
€87.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CR-A8 24-48VAC/12-4 DC48
Order Code3137983
Product RangeH3CR-A
Technical Datasheet
Product RangeH3CR-A
Timer FunctionsMultifunction
No. of Timing Ranges9Ranges
Time Min0.05s
Time Max300h
Timer Output1 Changeover Relay
Supply Voltage Max48V
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
Product Overview
- Solid-state multi-functional timer
- Wide AC/DC power supply range greatly reduces number of timer models kept in stock
- Ecological design with reduced current consumption
- Easy sequence checking with instantaneous outputs for a zero set value
- 5 range
- Standards: UL, CSA, NK, LR, CCC, EN 61812-1 and CE marking
Technical Specifications
Product Range
H3CR-A
No. of Timing Ranges
9Ranges
Time Max
300h
Supply Voltage Max
48V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Multifunction
Time Min
0.05s
Timer Output
1 Changeover Relay
Current Rating Nom
5A
Panel Cutout Height
45mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12