Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CRA8AC100240DC100125OMI
Order Code2528443
Product RangeH3CR-A
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €104.570 |
| 5+ | €92.750 |
| 10+ | €90.890 |
Price for:Each
Minimum: 1
Multiple: 1
€104.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3CRA8AC100240DC100125OMI
Order Code2528443
Product RangeH3CR-A
Technical Datasheet
Product RangeH3CR-A
Timer FunctionsMultifunction
No. of Timing Ranges4Ranges
Time Min0.05s
Time Max300h
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom-
Connection / TerminationPlug-In
Panel Cutout Height44.8mm
Panel Cutout Width44.8mm
Product Overview
- Solid-state multi-functional timer
- Wide AC/DC power supply range greatly reduces number of timer models kept in stock
- Ecological design with reduced current consumption
- Easy sequence checking with instantaneous outputs for a zero set value
- 5 range
- Standards: UL, CSA, NK, LR, CCC, EN 61812-1 and CE marking
Technical Specifications
Product Range
H3CR-A
No. of Timing Ranges
4Ranges
Time Max
300h
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
44.8mm
Timer Functions
Multifunction
Time Min
0.05s
Timer Output
2 Changeover Relays
Current Rating Nom
-
Panel Cutout Height
44.8mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15