Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3YN-2- DC24
Order Code986811
Product RangeH3YN
Technical Datasheet
32 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €54.300 |
5+ | €53.210 |
10+ | €52.130 |
Price for:Each
Minimum: 1
Multiple: 1
€54.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3YN-2- DC24
Order Code986811
Product RangeH3YN
Technical Datasheet
Product RangeH3YN
Timer FunctionsMultifunction
No. of Timing Ranges4Ranges
Time Min0.1s
Time Max10min
Timer OutputSolid State
Supply Voltage Max24VDC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height25.8mm
Panel Cutout Width21.4mm
Product Overview
The H3YN-2-24DC is a Miniature Solid-state Analog Timer with 0.1 second to 10 minutes (1 second, 10 seconds, 1 minute or 10 minutes maximum selectable) time range. It comes with multiple operating modes, DPDT output and single contact. The timer features ON-delay, interval, flicker OFF start or flicker ON start (selectable with DIP switch) operating mode.
- Plug-in pin
- ±10% ±50ms FS Maximum setting error
- IP40 Protection rating
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
H3YN
No. of Timing Ranges
4Ranges
Time Max
10min
Supply Voltage Max
24VDC
Connection / Termination
Plug-In
Panel Cutout Width
21.4mm
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
Solid State
Current Rating Nom
5A
Panel Cutout Height
25.8mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046