Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3YN-2 DC12
Order Code2501717
Product RangeH3YN Series
Technical Datasheet
4 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €120.000 |
| 5+ | €117.160 |
| 10+ | €114.320 |
| 25+ | €108.640 |
| 50+ | €102.970 |
| 100+ | €97.290 |
Price for:Each
Minimum: 1
Multiple: 1
€120.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH3YN-2 DC12
Order Code2501717
Product RangeH3YN Series
Technical Datasheet
Product RangeH3YN Series
Timer FunctionsMultifunction
No. of Timing Ranges4Ranges
Time Min0.1s
Time Max10min
Timer OutputSolid State
Supply Voltage Max12VDC
Current Rating Nom-
Connection / TerminationPlug-In
Panel Cutout Height25.8mm
Panel Cutout Width21.4mm
Technical Specifications
Product Range
H3YN Series
No. of Timing Ranges
4Ranges
Time Max
10min
Supply Voltage Max
12VDC
Connection / Termination
Plug-In
Panel Cutout Width
21.4mm
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
Solid State
Current Rating Nom
-
Panel Cutout Height
25.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092