Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5L-A
Order Code1505154
Technical Datasheet
5 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €429.870 |
| 5+ | €419.780 |
| 10+ | €409.670 |
| 25+ | €389.490 |
Price for:Each
Minimum: 1
Multiple: 1
€429.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH5L-A
Order Code1505154
Technical Datasheet
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Time Min24h
Time Max7Days
Panel Cutout Height92mm
Panel Cutout Width92mm
Product Range-
Technical Specifications
Supply Voltage Min
100VAC
Time Min
24h
Panel Cutout Height
92mm
Product Range
-
Supply Voltage Max
240VAC
Time Max
7Days
Panel Cutout Width
92mm
Technical Docs (1)
Alternatives for H5L-A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90299000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48762