Print Page
Image is for illustrative purposes only. Please refer to product description.
46 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €72.050 |
5+ | €70.610 |
10+ | €69.170 |
Price for:Each
Minimum: 1
Multiple: 1
€72.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoH7EC-N-B
Order Code3262790
Technical Datasheet
No. of Digits / Alpha8
Digit Height8.6mm
Supply Voltage Min-
Supply Voltage Max-
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product Range-
Product Overview
The H7EC-N-B is a self-powered Totalizing Counter with 8.6mm character height large display and includes LCD backlight for improved visibility in dimly lit places. The key-protect switch prevents front resetting and it can be flush mountable.
- Up-type operation
- PNP/NPN DC voltage input
- 0 to 99999999 counting range
- Key-protect switch to prevent front resetting
- NEMA 4/IP66 front protection
- Replaceable battery
- 10 to 55°C operating temperature
- Black housing
Applications
Clock & Timing
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
-
Panel Cutout Height
22.2mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
8.6mm
Supply Voltage Max
-
Panel Cutout Width
45mm
Operating Temperature Max
55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084