Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ET-N
Order Code3262881
Technical Datasheet
9 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €81.850 |
| 5+ | €79.350 |
| 10+ | €77.620 |
Price for:Each
Minimum: 1
Multiple: 1
€81.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoH7ET-N
Order Code3262881
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Time Min0s
Time Max999999.9h
Panel Cutout Height22.2mm
Panel Cutout Width45mm
Product Range-
Product Overview
The H7ET-N is a 7-digit panel-mount light grey Self-powered Time Counter with 7-segment LCD display and no-voltage input. The battery is replaceable for totalizer reuse and conservation of the environment.
- Key-protect switch to prevent faulty reset key operation
- Dual operation mode
- Six-language instruction manual provided
- 999999.9/3999d23.9hr Time range
Applications
Industrial, Clock & Timing
Technical Specifications
Supply Voltage Min
-
Time Min
0s
Panel Cutout Height
22.2mm
Product Range
-
Supply Voltage Max
-
Time Max
999999.9h
Panel Cutout Width
45mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:91070000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08