Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK7DD-PQMA
Order Code4410369
Product RangeK7DD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,315.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,315.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoK7DD-PQMA
Order Code4410369
Product RangeK7DD Series
Technical Datasheet
Condition Monitoring Device TypeMotor
Measurement Range-
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Condition Monitoring Device Contact ConfigurationNPN
CommunicationRS-485
Operating Temperature Min-10°C
Operating Temperature Max55°C
Condition Monitoring Device MountingDIN Track
Product RangeK7DD Series
Technical Specifications
Condition Monitoring Device Type
Motor
Supply Voltage Min
100VAC
Condition Monitoring Device Contact Configuration
NPN
Operating Temperature Min
-10°C
Condition Monitoring Device Mounting
DIN Track
Measurement Range
-
Supply Voltage Max
240VAC
Communication
RS-485
Operating Temperature Max
55°C
Product Range
K7DD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.465