Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP2RFZ-08-E
Order Code4014602
Product RangeP2RFZ-x-E Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €8.050 |
5+ | €7.890 |
10+ | €7.730 |
20+ | €7.570 |
50+ | €7.410 |
Price for:Each
Minimum: 1
Multiple: 1
€8.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP2RFZ-08-E
Order Code4014602
Product RangeP2RFZ-x-E Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating5A
Voltage Rating-
Product RangeP2RFZ-x-E Series
SVHCTo Be Advised
Product Overview
P2RFZ-08-E is a track/surface-mounting socket.
- Color is black
- Screw terminal
- Forked/round terminal ferrules
- Dimension is 0.61inch width x 2.40inch depth x 3.11inch height
- Tightening torque is 0.59 to 0.88N-m, 5-pin
- Used with G2R-1-S slim and space-saving power plug-in relay
- Used with G2R-1-S slim and space-saving power plug-in relay
Contents
Socket, Hold down clip, Release lever.
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
5A
Product Range
P2RFZ-x-E Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038