Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP7SA14FND DC24
Order Code2507157
Product RangeG7SA
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €33.310 |
5+ | €32.630 |
10+ | €31.940 |
20+ | €30.900 |
Price for:Each
Minimum: 1
Multiple: 1
€33.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoP7SA14FND DC24
Order Code2507157
Product RangeG7SA
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins14Pins
Current Rating6A
Voltage Rating24VDC
Product RangeG7SA
Product Overview
The P7SA14FNDDC24 is a 6-pole track-mounting Socket for G7SA series safety relays.
- Track mounting and screw mounting possible
- 24VDC Rated voltage
- LED indicator
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
14Pins
Voltage Rating
24VDC
Socket Terminals
Screw
Current Rating
6A
Product Range
G7SA
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05