Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPF085A(N)
Order Code4014605
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.030 |
Price for:Each
Minimum: 1
Multiple: 1
€11.03 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPF085A(N)
Order Code4014605
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
- PF085A(N) is round socket
- DIN track mounting
- Front connecting, 8-pin
- Screw terminal
- Colour is black
- Dimension is 40mm width x 21.6mm depth x 62mm height
- Used with H3CR solid-state timer
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0375