Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPTF08AE
Order Code1340941
Product RangeLY
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoPTF08AE
Order Code1340941
Product RangeLY
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins8Pins
Current Rating15A
Voltage Rating110VAC
Product RangeLY
Alternatives for PTF08AE
8 Products Found
Product Overview
The PTF08AE is a Track Mounted Socket, SPDT, DIN rail mount, front connecting socket with standard, bifurcated contacts operation indicator, built-in diode, CR circuit, used with LY series general purpose relays.
- Front connecting socket
- Suitable for SPDT, DPDT relay
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
8Pins
Voltage Rating
110VAC
Socket Terminals
Screw
Current Rating
15A
Product Range
LY
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048