Print Page
Image is for illustrative purposes only. Please refer to product description.
196 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.020 |
5+ | €2.760 |
10+ | €2.540 |
20+ | €2.490 |
50+ | €2.440 |
Price for:Each
Minimum: 1
Multiple: 1
€3.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoPY14-02
Order Code1181253
Technical Datasheet
Current Rating3A
Voltage Rating250VAC
Product Overview
The PY14-02 is a 14-pin Relay Socket with quick-connect terminals. This back connecting socket is suitable for use with the relay type which features without 2-pole test button and ideal for PCB through hole mounting.
- 4-pole model
Applications
Industrial
Technical Specifications
Current Rating
3A
Voltage Rating
250VAC
Technical Docs (1)
Alternatives for PY14-02
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018144