Print Page
33 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €36.260 |
| 5+ | €35.240 |
| 10+ | €34.290 |
Price for:Each
Minimum: 1
Multiple: 1
€36.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoZC-Q2255
Order Code103489
Product RangeZC Series
Technical Datasheet
Limit Switch ActuatorRoller Plunger
Contact ConfigurationSPDT
Contact Current AC Max10A
Contact Voltage AC Max250V
Operating Force Max11.8N
Product RangeZC Series
Contact Current DC Max10A
Contact Voltage DC Max250V
SVHCNo SVHC (17-Dec-2014)
Product Overview
General purpose sealed actuator switch with metal enclosure and snap on cover for screw terminals.
Technical Specifications
Limit Switch Actuator
Roller Plunger
Contact Current AC Max
10A
Operating Force Max
11.8N
Contact Current DC Max
10A
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Product Range
ZC Series
Contact Voltage DC Max
250V
Technical Docs (2)
Alternatives for ZC-Q2255
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1