Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZE-N2G
Order Code103490
Product RangeZE Series
Technical Datasheet
125 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €51.680 |
| 5+ | €50.650 |
| 10+ | €49.610 |
Price for:Each
Minimum: 1
Multiple: 1
€51.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZE-N2G
Order Code103490
Product RangeZE Series
Technical Datasheet
Limit Switch ActuatorPlunger
Contact ConfigurationSPDT
Contact Current AC Max15A
Contact Voltage AC Max480V
Operating Force Max7.85N
Product RangeZE Series
Contact Current DC Max500mA
Contact Voltage DC Max250V
SVHCNo SVHC (17-Dec-2014)
Product Overview
The ZE-N2G is a single-pole double-throw (SPDT) general-purpose Enclosed Switch with fully enclosed screw terminals, conduit entry and a sealed plunger actuator. It provides high durability and high breaking capacity. Terminals face the front when the cover is removed for easy connection.
- Fully enclosed screw terminals and conduit entry
- 15mΩ Maximum contact resistance
- IP65 Protection rating
- -10 to +80°C Operating temperature range
Applications
Industrial
Technical Specifications
Limit Switch Actuator
Plunger
Contact Current AC Max
15A
Operating Force Max
7.85N
Contact Current DC Max
500mA
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
SPDT
Contact Voltage AC Max
480V
Product Range
ZE Series
Contact Voltage DC Max
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22