Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZEN-SOFT01-V4
Order Code1567291
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoZEN-SOFT01-V4
Order Code1567291
Technical Datasheet
No. of Inputs0
Current Rating-
No. of Outputs-
Kit ContentsCD-ROM
Supply Voltage Max-
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Inputs
0
No. of Outputs
-
Supply Voltage Max
-
SVHC
No SVHC (17-Dec-2014)
Current Rating
-
Kit Contents
CD-ROM
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088452
Product traceability