Print Page
B5W-LA01
Microphotonic Sensor, 70mm, Reflective, Analogue, 4.5 to 5.5V
Image is for illustrative purposes only. Please refer to product description.
152 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
30+ | €5.210 |
90+ | €4.900 |
Price for:Each
Minimum: 30
Multiple: 30
€156.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoB5W-LA01
Order Code4357375
Technical Datasheet
Sensing Range Max70mm
Sensing MethodReflective
Sensor Output TypeAnalogue
Product Range-
Connection Method4 Way Connector
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Sensing Range Max
70mm
Sensor Output Type
Analogue
Connection Method
4 Way Connector
Supply Voltage DC Max
5.5V
Sensing Method
Reflective
Product Range
-
Supply Voltage DC Min
4.5V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for B5W-LA01
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007983