Print Page
D2F-FL3-D
Microswitch, Ultra Subminiature, Simulated Roller Lever, SPDT, Solder Lug, 1 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoD2F-FL3-D
Order Code4364801
Product RangeD2F Series
Technical Datasheet
2,127 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
100+ | €1.290 |
300+ | €1.200 |
Price for:Each
Minimum: 100
Multiple: 100
€129.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoD2F-FL3-D
Order Code4364801
Product RangeD2F Series
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorSimulated Roller Lever
Contact ConfigurationSPDT
Switch TerminalsSolder Lug
Contact Current Max1A
Contact Voltage DC Nom-
Product RangeD2F Series
Contact Voltage AC Nom125V
Operating Force Max0.39N
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPDT
Contact Current Max
1A
Product Range
D2F Series
Operating Force Max
0.39N
Microswitch Actuator
Simulated Roller Lever
Switch Terminals
Solder Lug
Contact Voltage DC Nom
-
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001