Print Page
D2FS-FL-N-T
Microswitch, Ultra Subminiature, Hinge Lever, SPST-NO, Through Hole, 100 mA, 6 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoD2FS-FL-N-T
Order Code4356401
Technical Datasheet
2,172 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
200+ | €0.673 |
600+ | €0.632 |
Price for:Each
Minimum: 200
Multiple: 200
€134.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoD2FS-FL-N-T
Order Code4356401
Technical Datasheet
Microswitch TypeUltra Subminiature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPST-NO
Switch TerminalsThrough Hole
Contact Current Max100mA
Contact Voltage DC Nom6V
Product Range-
Contact Voltage AC Nom-
Operating Force Max0.25N
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Microswitch Type
Ultra Subminiature
Contact Configuration
SPST-NO
Contact Current Max
100mA
Product Range
-
Operating Force Max
0.25N
Microswitch Actuator
Hinge Lever
Switch Terminals
Through Hole
Contact Voltage DC Nom
6V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443