Print Page
E54CT1
Current Transformer, 5.8 mm, 50Hz / 60Hz
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €171.450 |
Price for:Each
Minimum: 1
Multiple: 1
€171.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoE54CT1
Order Code4365223
Technical Datasheet
CT Construction-
Current Ratio-
Accuracy Class-
Power Rating-
Window Diameter5.8mm
Frequency Range50Hz / 60Hz
Transformer MountingChassis Mount
Transformer TerminalsQuick Connect
Transformer ApplicationsE5GN Temperature Controller
Primary Current-
Secondary Current Nom-
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
CT Construction
-
Accuracy Class
-
Window Diameter
5.8mm
Transformer Mounting
Chassis Mount
Transformer Applications
E5GN Temperature Controller
Secondary Current Nom
-
SVHC
To Be Advised
Current Ratio
-
Power Rating
-
Frequency Range
50Hz / 60Hz
Transformer Terminals
Quick Connect
Primary Current
-
Product Range
-
Technical Docs (1)
Alternatives for E54CT1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017917