Print Page
PY14
Relay Socket, Panel, Solder Lug, 14 Pins, 3 A, MY Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoPY14
Order Code4357192
Product RangeMY Series
Technical Datasheet
540 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 30+ | €4.360 |
| 90+ | €4.100 |
Price for:Each
Minimum: 30
Multiple: 30
€130.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON / PARTNER STOCK
Manufacturer Part NoPY14
Order Code4357192
Product RangeMY Series
Technical Datasheet
Socket MountingPanel
Socket TerminalsSolder Lug
No. of Pins14Pins
Current Rating3A
Voltage Rating-
Product RangeMY Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Socket Mounting
Panel
No. of Pins
14Pins
Voltage Rating
-
SVHC
To Be Advised
Socket Terminals
Solder Lug
Current Rating
3A
Product Range
MY Series
Technical Docs (1)
Alternatives for PY14
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072