Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoA16-2
Order Code1181290
Product RangeA16 Series
Your Part Number
Technical Datasheet
94 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.470 |
| 5+ | €14.230 |
| 10+ | €13.990 |
| 20+ | €13.750 |
| 50+ | €13.060 |
Price for:Each
Minimum: 1
Multiple: 1
€14.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoA16-2
Order Code1181290
Product RangeA16 Series
Technical Datasheet
Switch TerminalsSolder
No. of Poles2 Pole
Contact Current Max5A
Contact Voltage AC Max250V
For Use WithA16 Series Pushbutton Switches
Contact Voltage DC Max30V
Product RangeA16 Series
Product Overview
- DPDT socket
Technical Specifications
Switch Terminals
Solder
Contact Current Max
5A
For Use With
A16 Series Pushbutton Switches
Product Range
A16 Series
No. of Poles
2 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
30V
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005897