Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA165K-J2ML
Order Code1181301
Technical Datasheet
17 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €40.630 |
5+ | €39.760 |
10+ | €38.900 |
Price for:Each
Minimum: 1
Multiple: 1
€40.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA165K-J2ML
Order Code1181301
Technical Datasheet
Contact Current Max3A
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Angle of Throw90°
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Contact Current Max
3A
Contact Voltage DC Nom
30V
SVHC
No SVHC (17-Dec-2015)
Contact Voltage AC Nom
250V
Angle of Throw
90°
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026