Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA2210
Order Code2507161
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.130 |
5+ | €4.970 |
10+ | €4.900 |
20+ | €4.820 |
50+ | €4.720 |
Price for:Each
Minimum: 1
Multiple: 1
€5.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA2210
Order Code2507161
Technical Datasheet
Switch Terminals-
No. of Poles1 Pole
Contact Current Max10A
Contact Voltage AC Max24V
For Use WithOmron A22 Series Pushbutton Switches
Contact Voltage DC Max24V
Product Range-
Product Overview
The A22-10 is a single-pole single-throw (SPST) Switch Block with 1NO contact action, standard load. Order a switch block only when adding or replacing it. An A22Z-3003 three-throw spacer is required to mount three non-lighted switch units. It is suitable for use with the Omron A22 series pushbutton switches.
Applications
Industrial
Technical Specifications
Switch Terminals
-
Contact Current Max
10A
For Use With
Omron A22 Series Pushbutton Switches
Product Range
-
No. of Poles
1 Pole
Contact Voltage AC Max
24V
Contact Voltage DC Max
24V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013336