Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NZ-A-B01Y
Order Code2849274
Product RangeA22N
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.720 |
5+ | €13.450 |
10+ | €13.170 |
20+ | €12.900 |
50+ | €12.620 |
Price for:Each
Minimum: 1
Multiple: 1
€13.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA22NZ-A-B01Y
Order Code2849274
Product RangeA22N
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColourYellow
External Height - Metric80mm
External Width - Metric80mm
External Depth - Metric59.9mm
IP RatingIP65
NEMA Rating-
External Height - Imperial3.15"
External Width - Imperial3.2"
External Depth - Imperial2.35"
Product RangeA22N
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
80mm
External Depth - Metric
59.9mm
NEMA Rating
-
External Width - Imperial
3.2"
Product Range
A22N
No. of Switch Holes
1Holes
Cover / Base Colour
Yellow
External Width - Metric
80mm
IP Rating
IP65
External Height - Imperial
3.15"
External Depth - Imperial
2.35"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.159