Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA3CA-7011
Order Code619220
Product RangeA3C
Technical Datasheet
109 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €15.340 |
5+ | €15.000 |
10+ | €14.660 |
20+ | €14.040 |
50+ | €13.200 |
Price for:Each
Minimum: 1
Multiple: 1
€15.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA3CA-7011
Order Code619220
Product RangeA3C
Technical Datasheet
Product RangeA3C
Pushbutton Switch TypeStandard
Panel Cutout Diameter12mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Contact Current Max1A
Contact Voltage AC Nom250V
Pushbutton Actuator StyleSquare
Actuator / Cap Colour-
Contact Current AC Max1A
Contact Voltage DC Nom30V
Contact Voltage VAC125V
Contact Current DC Max1A
Contact Voltage VDC30V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Colour-
Panel Cutout (H x W)-
Product Overview
The A3CA-7011 is a square momentary Pushbutton Switch with solder terminals and standard load contact. The pushbutton switch features high-intensity uniform surface lighting, round body enables easy hole making and miniature size with excellent feeling of operation.
- 100MΩ at 500VDC Minimum insulation resistance
- IP40 Protection rating
- -10 to +55°C Operating temperature range
- Momentary action
Applications
Industrial
Warnings
Do not apply a voltage higher than the maximum rated operating voltage between the lamp terminals, as there is a risk that the lamp will be damaged and the Pushbutton will be ejected.
Technical Specifications
Product Range
A3C
Panel Cutout Diameter
12mm
Switch Operation
Momentary
Contact Voltage AC Nom
250V
Actuator / Cap Colour
-
Contact Voltage DC Nom
30V
Contact Current DC Max
1A
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
1A
Pushbutton Actuator Style
Square
Contact Current AC Max
1A
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082