Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA3CA-7021
Order Code619255
Product RangeA3C Series
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.790 |
| 5+ | €15.430 |
| 10+ | €15.090 |
| 20+ | €14.450 |
| 50+ | €13.580 |
Price for:Each
Minimum: 1
Multiple: 1
€15.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA3CA-7021
Order Code619255
Product RangeA3C Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeA3C Series
Panel Cutout Diameter12mm
Contact ConfigurationSPST-NO, SPST-NC
Contact Current Max1A
Switch OperationOn-Off
Pushbutton Actuator StyleSquare
Contact Voltage AC Nom250V
Actuator / Cap Colour-
Contact Current AC Max1A
Contact Voltage DC Nom30V
Contact Voltage VAC125V
Contact Current DC Max1A
Contact Voltage VDC30V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Colour-
Panel Cutout (H x W)-
Product Overview
The A3CA-7021 is a square alternate Pushbutton Switch with solder terminals and standard load contact. The pushbutton switch features high-intensity uniform surface lighting, round body enables easy hole making and miniature size with excellent feeling of operation.
- 100MΩ at 500VDC Minimum insulation resistance
- IP40 Protection rating
- -10 to +55°C Operating temperature range
- Latching action
Applications
Industrial
Warnings
Do not apply a voltage higher than the maximum rated operating voltage between the lamp terminals, as there is a risk that the lamp will be damaged and the Pushbutton will be ejected.
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
12mm
Contact Current Max
1A
Pushbutton Actuator Style
Square
Actuator / Cap Colour
-
Contact Voltage DC Nom
30V
Contact Current DC Max
1A
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Product Range
A3C Series
Contact Configuration
SPST-NO, SPST-NC
Switch Operation
On-Off
Contact Voltage AC Nom
250V
Contact Current AC Max
1A
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365015
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004