Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA3CT-7021
Order Code1181358
Product RangeA3C
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.720 |
5+ | €14.290 |
10+ | €13.850 |
20+ | €13.110 |
50+ | €12.080 |
Price for:Each
Minimum: 1
Multiple: 1
€14.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoA3CT-7021
Order Code1181358
Product RangeA3C
Technical Datasheet
Product RangeA3C
Pushbutton Switch TypeStandard
Panel Cutout Diameter12mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationOn-Off
Contact Current Max1A
Contact Voltage AC Nom250V
Pushbutton Actuator StyleRound
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage DC Nom30V
Contact Voltage VAC-
Contact Current DC Max100mA
Contact Voltage VDC30V
IP RatingIP40
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Colour-
Panel Cutout (H x W)-
Product Overview
The A3C series illuminated or non-illuminated Pushbutton Switch with cylindrical 20mm x 12-diameter body.
- High-intensity uniform surface lighting
- Round body enables easy hole making
- Miniature size with excellent feeling of operation
- Latching action
Applications
Industrial
Technical Specifications
Product Range
A3C
Panel Cutout Diameter
12mm
Switch Operation
On-Off
Contact Voltage AC Nom
250V
Actuator / Cap Colour
-
Contact Voltage DC Nom
30V
Contact Current DC Max
100mA
IP Rating
IP40
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO, SPST-NC
Contact Current Max
1A
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009253