Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6H-8101
Order Code8774285
Product RangeA6H Series
Also Known AsA6H-8101, A6H 0055C
Technical Datasheet
576 In Stock
136 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.540 |
| 5+ | €2.430 |
| 10+ | €2.310 |
| 20+ | €2.180 |
| 50+ | €2.040 |
Price for:Each
Minimum: 1
Multiple: 1
€2.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoA6H-8101
Order Code8774285
Product RangeA6H Series
Also Known AsA6H-8101, A6H 0055C
Technical Datasheet
No. of Circuits8Circuits
Switch MountingSurface Mount
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeA6H Series
Product Overview
The A6H-8101 is an eight-pole ultra-low profile slide standard slide DIP Switch for high-density mounting. The DIP switch features half-pitch (1.27mm) design allows greater compactness and reduces mounting space by 63%, flat actuator (white).
- Industry's lowest-class profile of 1.55mm
- 100MΩ Minimum insulation resistance
- 200mΩ Maximum contact resistance
- 1000 operations Minimum durability
- -20 to +70°C Operating temperature range
Applications
Industrial
Technical Specifications
No. of Circuits
8Circuits
Contact Voltage DC Max
24V
Product Range
A6H Series
Switch Mounting
Surface Mount
Contact Current DC Max
25mA
Technical Docs (2)
Alternatives for A6H-8101
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000522