Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3F-4050
Order Code176435
Product RangeB3D Series
Also Known AsB3F-4050, B3FZ0039H
Your Part Number
Technical Datasheet
24,976 In Stock
20,087 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.230 |
| 50+ | €0.225 |
| 100+ | €0.221 |
| 250+ | €0.216 |
Price for:Each
Minimum: 10
Multiple: 10
€2.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3F-4050
Order Code176435
Product RangeB3D Series
Also Known AsB3F-4050, B3FZ0039H
Technical Datasheet
Switch TerminalsSolder
Product RangeB3D Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StylePlunger for Cap
Contact Current Max50mA
Actuating Force130gf
Actuating Force130gf
Contact Voltage DC Nom24V
Contact Rating50mA at 24VDC
Operating Force1.27N
Switch Dimensions (L x W)12mm x 12mm
IP RatingIP00
Product Overview
- Extended mechanical/electrical durability
- Taped radial type, vertical type and high force types are available
- Projected type plunger
- DIP terminals
- 7.3 mm actuator height
- SPST-NO contact configuration
- Maximum switching capacity of 50mA at 24VDC
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Plunger for Cap
Actuating Force
130gf
Contact Voltage DC Nom
24V
Operating Force
1.27N
IP Rating
IP00
Product Range
B3D Series
Switch Mounting
Through Hole
Contact Current Max
50mA
Actuating Force
130gf
Contact Rating
50mA at 24VDC
Switch Dimensions (L x W)
12mm x 12mm
Technical Docs (1)
Alternatives for B3F-4050
8 Products Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816