Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3S-1102P
Order Code2076273
Product RangeB3S Series
Also Known AsB3S-1102P, B3SZ0001F
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.610 |
| 50+ | €0.581 |
| 100+ | €0.554 |
| 250+ | €0.521 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€6.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3S-1102P
Order Code2076273
Product RangeB3S Series
Also Known AsB3S-1102P, B3SZ0001F
Technical Datasheet
Switch TerminalsSolder
Product RangeB3S Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Current Max50mA
Contact Voltage DC Nom24V
Actuating Force230gf
Operating Force2.26N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)6.6mm x 6mm
IP RatingIP67
IlluminationNon Illuminated
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
24V
Operating Force
2.26N
Switch Dimensions (L x W)
6.6mm x 6mm
Illumination
Non Illuminated
Product Range
B3S Series
Switch Mounting
Surface Mount
Contact Current Max
50mA
Actuating Force
230gf
Contact Rating
50mA at 24VDC
IP Rating
IP67
Technical Docs (1)
Alternatives for B3S-1102P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003