Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3U-3000P
Order Code1333655
Also Known AsB3U-3000P, B3U 0026H
Technical Datasheet
4,143 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.676 |
10+ | €0.573 |
25+ | €0.565 |
50+ | €0.557 |
100+ | €0.549 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoB3U-3000P
Order Code1333655
Also Known AsB3U-3000P, B3U 0026H
Technical Datasheet
Actuator OrientationSide Actuated
Switch MountingSurface Mount
Actuator StyleRectangular Button
Actuating Force162gf
Actuating Force162gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)3mm x 2.5mm
IP RatingIP40
Product Overview
The B3U series from Omron are ultra small sized surface mount tactile switches with high contact reliability. These compact switches allow high density mounting on PCBs for mobile equipment.
- SPST-NO contact configuration
- Switching capacity of 1 to 50mA at 5VDC to 12VDC
- Maximum contact resistance of 100mohm
- Minimum insulation resistance of 100Mohm
- Top and side actuators
- Operating force of 153gf (B3U-1000 Series) and 162gf (B3U-3000 Series)
- Dust proof construction provides high reliability in dusty environments
- Models with ground terminals are available for protection against static electricity
- 1.2mm x 3mm x 2.5mm size
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Actuating Force
162gf
Switch Dimensions (L x W)
3mm x 2.5mm
Switch Mounting
Surface Mount
Actuating Force
162gf
Contact Rating
50mA at 12VDC
IP Rating
IP40
Technical Docs (1)
Alternatives for B3U-3000P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181