Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCP1E-E14DR-A
Order Code3412585
Product RangeCP Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCP1E-E14DR-A
Order Code3412585
Product RangeCP Series
Technical Datasheet
No. of Inputs8Inputs
No. of Outputs6Outputs
Supply Voltage240VAC
Product RangeCP Series
SVHCTo Be Advised
Product Overview
CP1E-E14DR-A is a CPU unit with 14 I/O points. It provide cost performance and easy application with only basic functionality.
- 8 inputs, 6 outputs
- DC inputs and relays outputs
- 100 to 240 VAC power supply
- Easy connection with computers using commercially available USB cables
Technical Specifications
No. of Inputs
8Inputs
Supply Voltage
240VAC
SVHC
To Be Advised
No. of Outputs
6Outputs
Product Range
CP Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84716070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36