Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCP1W-MAB221
Order Code2218404
Product RangeOption Boards for CP
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €234.800 |
Price for:Each
Minimum: 1
Multiple: 1
€234.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCP1W-MAB221
Order Code2218404
Product RangeOption Boards for CP
Technical Datasheet
No. of Modules1
Supply Voltage VDC10V
Current Rating20mA
Product RangeOption Boards for CP
Product Overview
The CP1W-MAB221 is an 10V Analogue Input/Output Board with 20mA current rating.
- Can be mounted in either CPU unit option board slot 1 or 2
- 1/4000 Resolution
Applications
Automation & Process Control, Industrial
Technical Specifications
No. of Modules
1
Current Rating
20mA
Supply Voltage VDC
10V
Product Range
Option Boards for CP
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025