Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCXONE-AL01-EV4
Order Code3441038
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €2,501.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,501.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoCXONE-AL01-EV4
Order Code3441038
Technical Datasheet
No. of Inputs-
No. of Outputs-
Kit ContentsWindows 2000/XP/Vista/Windows 7/8/10 V4.x Software Single User Licence
Supply Voltage Max-
SVHCTo Be Advised
Product Overview
CXONE-AL01-EV4 is a CX-One Ver.4 FA integrated tool package. This CX-one is a comprehensive software package that integrates PLC programming software with support software for setting up networks, programmable terminals, servo systems, inverters, and temperature controllers. CPU bus units and special I/O units can be set without concern for memory addresses and without relying on operation manuals.
- Integrated software management for OMRON PLCs and component
- Support software for CPU bus units and special I/O units can be started from the I/O tables
- Integrated simulation for greater design and debugging efficiency
- Online web services
Technical Specifications
No. of Inputs
-
Kit Contents
Windows 2000/XP/Vista/Windows 7/8/10 V4.x Software Single User Licence
SVHC
To Be Advised
No. of Outputs
-
Supply Voltage Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85238090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001