Print Page
35 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.510 |
5+ | €23.830 |
10+ | €23.350 |
Price for:Each
Minimum: 1
Multiple: 1
€24.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoD4N-1120
Order Code1125852
Product RangeD4N
Technical Datasheet
Limit Switch ActuatorRoller Lever
Contact Configuration1NO / 1NC
Contact Current AC Max10A
Contact Voltage AC Max240V
Operating Force Max5N
Product RangeD4N
Contact Current DC Max2.5A
Contact Voltage DC Max250V
SVHCNo SVHC (17-Dec-2014)
Product Overview
D4N-1120 is a D4N series safety limit switch. This switch provides a full lineup conforming to international standards. It is certified by UL, EN (TÜV), and CCC.
- Pg13.5 conduit size, 1NC/1NO (snap-action) built-in switch
- Roller lever (resin lever, resin roller) head and actuator, 100Mohm min insulation resistance
- Can be used with both standard loads and microloads
- IP67 (EN60947-5-1) rating, 15,000,000 operations min mechanical
- Operating speed range from 1 to 500mm/s, 30 operations/minute max operating frequency
- 25mohm max contact resistance, 300V rated insulation voltage
- 50/60Hz rated frequency, 3 (EN60947-5-1) pollution degree (operating environment)
- 2.5kV impulse withstand voltage (EN60947-5-1)
- 2 × 0.5mm min contact gap
- Ambient operating temperature range from -30 to 70°C (with no icing)
Technical Specifications
Limit Switch Actuator
Roller Lever
Contact Current AC Max
10A
Operating Force Max
5N
Contact Current DC Max
2.5A
SVHC
No SVHC (17-Dec-2014)
Contact Configuration
1NO / 1NC
Contact Voltage AC Max
240V
Product Range
D4N
Contact Voltage DC Max
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1