Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-CABLE2
Order Code1204018
Product RangeD6F Series
Also Known AsD6F-CABLE2, D6F 0021C
Your Part Number
Technical Datasheet
40 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.110 |
| 10+ | €6.560 |
| 25+ | €6.250 |
| 50+ | €6.000 |
| 100+ | €5.960 |
Price for:Each
Minimum: 1
Multiple: 1
€8.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6F-CABLE2
Order Code1204018
Product RangeD6F Series
Also Known AsD6F-CABLE2, D6F 0021C
Technical Datasheet
Connector Type AWire to Board 3 Position Receptacle
Connector Type AMEMS Flow Sensor Receptacle
Connector to ConnectorMEMS Flow Sensor Receptacle to Free End
Connector Type AMEMS Flow Sensor Receptacle
Connector Type BFree End
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
No. of Positions3 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.87"
Product RangeD6F Series
SVHCTo Be Advised
SVHCNo SVHC (17-Dec-2015)
Product Overview
The D6F-CABLE2 is a 200mm Sensor Cable with 3-position receptacle to free/stripped end connection. It is suitable for D6F-V03A1 air velocity sensor.
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
Wire to Board 3 Position Receptacle
Connector to Connector
MEMS Flow Sensor Receptacle to Free End
Connector Type B
Free End
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
7.87"
SVHC
To Be Advised
Connector Type A
MEMS Flow Sensor Receptacle
Connector Type A
MEMS Flow Sensor Receptacle
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Metric
200mm
Product Range
D6F Series
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059