Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6FW-CABLE
Order Code1007617
Product RangeD6FW Series
Also Known AsD6F-W CABLE, D6F 0007H
Your Part Number
Technical Datasheet
62 In Stock
130 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.28 |
| 10+ | €4.10 |
| 25+ | €4.04 |
| 50+ | €3.97 |
| 100+ | €3.91 |
Price for:Each
Minimum: 1
Multiple: 1
€5.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD6FW-CABLE
Order Code1007617
Product RangeD6FW Series
Also Known AsD6F-W CABLE, D6F 0007H
Technical Datasheet
Connector Type AMEMS Flow Sensor Plug
Connector Type AMEMS Flow Sensor Plug
Connector to ConnectorMEMS Flow Sensor Plug to Free End
Connector Type AWire to Board 3 Position Plug
Connector Type BFree End
Connector Type BFree End
Connector Type BFree End
No. of Positions3 Positions
No. of Positions3 Positions
Cable Length - Metric200mm
Cable Length - Imperial7.87"
Product RangeD6FW Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The D6FW-CABLE is a 200mm Sensor Cable with 3-position plug to free ends connection. It is suitable for D6F-W01A1 and D6F-W04A1 air velocity sensor.
Applications
Sensing & Instrumentation
Technical Specifications
Connector Type A
MEMS Flow Sensor Plug
Connector to Connector
MEMS Flow Sensor Plug to Free End
Connector Type B
Free End
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Imperial
7.87"
SVHC
No SVHC (17-Dec-2014)
Connector Type A
MEMS Flow Sensor Plug
Connector Type A
Wire to Board 3 Position Plug
Connector Type B
Free End
No. of Positions
3 Positions
Cable Length - Metric
200mm
Product Range
D6FW Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361