Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoD6T-8L-09
Order Code3460661
Product RangeD6T Series
Technical Datasheet
62 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €23.930 |
5+ | €21.540 |
10+ | €21.340 |
50+ | €20.720 |
Price for:Each
Minimum: 1
Multiple: 1
€23.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoD6T-8L-09
Order Code3460661
Product RangeD6T Series
Technical Datasheet
Supply Voltage5.5VDC
Sensing Temperature Min5°C
Sensing Temperature Max50°C
Response Time-
Operating Temperature Min0°C
Operating Temperature Max60°C
Analogue Outputs-
Digital Outputs-
Mounting Thread-
Field of View (FOV)-
Emissivity-
Product RangeD6T Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage
5.5VDC
Sensing Temperature Max
50°C
Operating Temperature Min
0°C
Analogue Outputs
-
Mounting Thread
-
Emissivity
-
SVHC
To Be Advised
Sensing Temperature Min
5°C
Response Time
-
Operating Temperature Max
60°C
Digital Outputs
-
Field of View (FOV)
-
Product Range
D6T Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90268020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722