Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoE2K-F10MC1-A 2M
Order Code3414168
Product RangeE2K-F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €110.700 |
5+ | €108.490 |
10+ | €106.270 |
25+ | €104.060 |
50+ | €101.840 |
Price for:Each
Minimum: 1
Multiple: 1
€110.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoE2K-F10MC1-A 2M
Order Code3414168
Product RangeE2K-F Series
Technical Datasheet
Sensing Range Max10mm
Sensing Distance Max10mm
Sensor Output TypeNPN / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeE2K-F Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
10mm
Sensor Output Type
NPN / SPST-NO
Supply Voltage DC Max
30V
SVHC
To Be Advised
Sensing Distance Max
10mm
Supply Voltage DC Min
10V
Product Range
E2K-F Series
Technical Docs (1)
Alternatives for E2K-F10MC1-A 2M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056699