Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoE3S-CL1
Order Code674369
Product RangeE3S-CL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €274.720 |
| 5+ | €269.230 |
| 10+ | €263.730 |
| 25+ | €258.240 |
| 50+ | €252.740 |
Price for:Each
Minimum: 1
Multiple: 1
€274.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoE3S-CL1
Order Code674369
Product RangeE3S-CL Series
Technical Datasheet
Sensing Range Max200mm
Sensing Distance Max200mm
Sensor Output TypeNPN / PNP
Sensing MethodDistance Settable
Product RangeE3S-CL Series
Connection MethodCable
Supply Voltage DC Min10V
Supply Voltage Min10VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Operating Temperature Min-25°C
Operating Temperature Max55°C
SVHCNo SVHC (17-Dec-2014)
Product Overview
The E3S-CL1 is a distance-settable Photoelectric Sensor with background influences are eliminated by an unique optical system for setting the detection distance 2% or less differential travel at 20cm. Solves traditional problems in diffuse reflective sensors, no distance change for colours or materials, 2% or less black/white error at 20cm.
- NPN/PNP output (switch selectable) for easy application anywhere
- Conforms to relevant EN/IEC standards
- Easy distance adjustments with 6-turn adjustment with indicator
- Red LED for emitter
- Six-turn endless adjustor with an indicator sensitivity adjustment
- Pre-wired connection method
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
200mm
Sensor Output Type
NPN / PNP
Product Range
E3S-CL Series
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Operating Temperature Min
-25°C
SVHC
No SVHC (17-Dec-2014)
Sensing Distance Max
200mm
Sensing Method
Distance Settable
Connection Method
Cable
Supply Voltage Min
10VDC
Supply Voltage Max
30VDC
Operating Temperature Max
55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17566