Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoE3T-FD13
Order Code7226445
Product RangeE3T Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €130.940 |
5+ | €126.500 |
10+ | €122.350 |
25+ | €119.900 |
50+ | €117.460 |
Price for:Each
Minimum: 1
Multiple: 1
€130.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON
Manufacturer Part NoE3T-FD13
Order Code7226445
Product RangeE3T Series
Technical Datasheet
Sensor TypeUltraThin Photoelectric Sensors
Sensing Distance Max30mm
Sensing Range Max30mm
Sensor Output TypePNP
Supply Voltage DC Min12V
Sensing MethodDiffuse Reflective
Supply Voltage DC Max24V
Output TypePNP Open Collector
Product RangeE3T Series
Connection MethodCable
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Light Source650nm Red LED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product Overview
The E3T series ultra-compact ultra-thin Photoelectric Sensor with built-in amplifier. The improved device has easier, smoother mounting and installation. The device utilizes through-beam, retro-reflective (without MSR function), diffuse-reflective or limited-reflective BGS-reflective sensing methods. The sensor features easy installation with M3-mounting sensors, small cylindrical sensors for one-point mounting are also available, infrared sensors added to the series.
- Wide variety of 12 shapes and 24 models is available
- Meets global requirements
- PNP/NPN open collector output
- 5mm 0.197" Sensing range
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Type
UltraThin Photoelectric Sensors
Sensing Range Max
30mm
Supply Voltage DC Min
12V
Supply Voltage DC Max
24V
Product Range
E3T Series
Supply Voltage Min
12VDC
Light Source
650nm Red LED
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
30mm
Sensor Output Type
PNP
Sensing Method
Diffuse Reflective
Output Type
PNP Open Collector
Connection Method
Cable
Supply Voltage Max
24VDC
Qualification
-
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032