Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE54-CT3
Order Code3413404
Product RangeE54 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €85.680 |
Price for:Each
Minimum: 1
Multiple: 1
€85.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE54-CT3
Order Code3413404
Product RangeE54 Series
Technical Datasheet
CT Construction-
Current Ratio-
Accuracy Class-
Power Rating-
Window Diameter12mm
Frequency Range-
Transformer MountingChassis Mount
Transformer TerminalsPC Pin
Transformer ApplicationsMetering
Primary Current-
Secondary Current Nom-
Product RangeE54 Series
SVHCTo Be Advised
Technical Specifications
CT Construction
-
Accuracy Class
-
Window Diameter
12mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering
Secondary Current Nom
-
SVHC
To Be Advised
Current Ratio
-
Power Rating
-
Frequency Range
-
Transformer Terminals
PC Pin
Primary Current
-
Product Range
E54 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061235